
0191930201 | |
|---|---|
DigiKey Part Number | WM2969TR-ND - Tape & Reel (TR) WM2969CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930201 |
Description | CONN RING FLAT 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Width - Outer Edges 0.379" (9.63mm) | Base Product Number |
Length - Overall 0.930" (23.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 25 | 17,33600 Kč | 433,40 Kč |
| 50 | 16,06340 Kč | 803,17 Kč |
| 100 | 14,94430 Kč | 1 494,43 Kč |
| 250 | 13,66128 Kč | 3 415,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,68138 Kč | 7 340,69 Kč |
| 1 000 | 13,98047 Kč | 13 980,47 Kč |
| 1 500 | 13,58613 Kč | 20 379,19 Kč |
| 2 500 | 13,10519 Kč | 32 762,98 Kč |
| 3 500 | 12,79786 Kč | 44 792,51 Kč |
| 5 000 | 12,48004 Kč | 62 400,20 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |




