
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 10 AWG | |
Specifications | - | |
Compatible Tools | ATP-101, ATP-101W, ATP-101WDI, ATP-101HD, ATP-301 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 065,89000 Kč | 9 065,89 Kč |
| Unit Price without VAT: | 9 065,89000 Kč |
|---|---|
| Unit Price with VAT: | 10 969,72690 Kč |



