
0191930151 | |
|---|---|
DigiKey Part Number | WM3982TR-ND - Tape & Reel (TR) WM3982CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930151 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930151 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.483" (12.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,55840 Kč | 238,96 Kč |
| 50 | 9,10480 Kč | 455,24 Kč |
| 100 | 8,66800 Kč | 866,80 Kč |
| 250 | 8,12372 Kč | 2 030,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,33116 Kč | 4 165,58 Kč |
| 1 000 | 7,93325 Kč | 7 933,25 Kč |
| 1 500 | 7,70935 Kč | 11 564,02 Kč |
| 2 500 | 7,43640 Kč | 18 591,00 Kč |
| 3 500 | 7,26195 Kč | 25 416,82 Kč |
| 5 000 | 7,08149 Kč | 35 407,45 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




