
BF 37 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-BF37-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | BF 37 - 4 OHM |
Description | SPEAKER 4OHM 5W TOP PORT 74DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | BF 37 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 74.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Termination | Solder Pads | |
Height - Seated (Max) | 0.949" (24.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,83000 Kč | 349,83 Kč |
| 10 | 270,16000 Kč | 2 701,60 Kč |
| 25 | 244,82840 Kč | 6 120,71 Kč |
| 50 | 227,59320 Kč | 11 379,66 Kč |
| 100 | 211,83620 Kč | 21 183,62 Kč |
| 360 | 187,97992 Kč | 67 672,77 Kč |
| Unit Price without VAT: | 349,83000 Kč |
|---|---|
| Unit Price with VAT: | 423,29430 Kč |











