Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-14S-W

DigiKey Part Number
19-14-14S-W-ND
Manufacturer
Manufacturer Product Number
14-14S-W
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
1/4 Stud
Contact Material
Copper, ETP
Thickness
0.050" (1.27mm)
Contact Finish
Tin
Width - Outer Edges
0.470" (11.94mm)
Base Product Number
Length - Overall
0.950" (24.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P8-14R-QPanduit Corp614298-15205-ND47,88000 KčSimilar
In-Stock: 385
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,73000 Kč107,30 Kč
2510,06240 Kč251,56 Kč
509,57920 Kč478,96 Kč
1009,12360 Kč912,36 Kč
2508,55040 Kč2 137,60 Kč
5008,14218 Kč4 071,09 Kč
1 0007,75309 Kč7 753,09 Kč
3 0007,17467 Kč21 524,01 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč