Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030376

DigiKey Part Number
WM21027-ND
Manufacturer
Manufacturer Product Number
0192030376
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.049" (1.24mm)
Width - Outer Edges
0.479" (12.17mm)
Length - Overall
0.989" (25.12mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
High Temperature
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,25000 Kč52,50 Kč
254,91360 Kč122,84 Kč
504,67420 Kč233,71 Kč
1004,45160 Kč445,16 Kč
2504,17188 Kč1 042,97 Kč
5003,97282 Kč1 986,41 Kč
1 0003,78279 Kč3 782,79 Kč
2 5003,54572 Kč8 864,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč