
1455JF1601 | |
|---|---|
DigiKey Part Number | 164-1455JF1601-ND |
Manufacturer | |
Manufacturer Product Number | 1455JF1601 |
Description | BOX ALUM CLEAR 6.3"L X 3.07"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear End Panel(s) 6.299" L x 3.071" W (159.99mm x 78.00mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455JF1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.071" W (159.99mm x 78.00mm) | |
Height | 1.060" (26.92mm) | |
Area (L x W) | 19.3in² (125cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,94000 Kč | 427,94 Kč |
| Unit Price without VAT: | 427,94000 Kč |
|---|---|
| Unit Price with VAT: | 517,80740 Kč |











