
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 50mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,46000 Kč | 813,46 Kč |
| 10 | 691,38000 Kč | 6 913,80 Kč |
| 25 | 648,09920 Kč | 16 202,48 Kč |
| 50 | 617,18160 Kč | 30 859,08 Kč |
| 100 | 587,74870 Kč | 58 774,87 Kč |
| 250 | 551,00180 Kč | 137 750,45 Kč |
| Unit Price without VAT: | 813,46000 Kč |
|---|---|
| Unit Price with VAT: | 984,28660 Kč |











