
130550 | |
|---|---|
DigiKey Part Number | A124398-ND |
Manufacturer | |
Manufacturer Product Number | 130550 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130550 Models |
Category | Length - Overall 0.938" (23.83mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.468" (11.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,11100 Kč | 261,11 Kč |
| 25 | 24,48440 Kč | 612,11 Kč |
| 50 | 23,30820 Kč | 1 165,41 Kč |
| 100 | 22,19440 Kč | 2 219,44 Kč |
| 250 | 20,80460 Kč | 5 201,15 Kč |
| 500 | 19,81064 Kč | 9 905,32 Kč |
| 1 000 | 18,86505 Kč | 18 865,05 Kč |
| 2 500 | 17,68438 Kč | 44 210,95 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |













