
2-33461-4 | |
|---|---|
DigiKey Part Number | A135558-ND |
Manufacturer | |
Manufacturer Product Number | 2-33461-4 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33461-4 Models |
Category | Length - Overall 0.933" (23.70mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130550 | TE Connectivity AMP Connectors | 1 600 | A124398-ND | 30,87000 Kč | Parametric Equivalent |
| 2-33461-2 | TE Connectivity AMP Connectors | 225 | A27060CT-ND | 42,21000 Kč | Parametric Equivalent |
| 2-33461-3 | TE Connectivity AMP Connectors | 5 426 | A100515CT-ND | 58,37000 Kč | Parametric Equivalent |
| 323166 | TE Connectivity AMP Connectors | 949 | 323166-ND | 35,91000 Kč | Parametric Equivalent |
| 0191930152 | Molex | 11 231 | WM19120-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 25 | 31,70680 Kč | 792,67 Kč |
| 50 | 30,19100 Kč | 1 509,55 Kč |
| 100 | 28,74840 Kč | 2 874,84 Kč |
| 250 | 26,94800 Kč | 6 737,00 Kč |
| 500 | 25,66082 Kč | 12 830,41 Kč |
| 1 000 | 24,43621 Kč | 24 436,21 Kč |
| 3 000 | 22,61443 Kč | 67 843,29 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |











