
69355 | |
|---|---|
DigiKey Part Number | 69355-ND |
Manufacturer | |
Manufacturer Product Number | 69355 |
Description | TOOL HAND CRIMPER 8AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 8 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 424,83000 Kč | 33 424,83 Kč |
| 5 | 30 986,66400 Kč | 154 933,32 Kč |
| Unit Price without VAT: | 33 424,83000 Kč |
|---|---|
| Unit Price with VAT: | 40 444,04430 Kč |

























