
324061 | |
|---|---|
DigiKey Part Number | A27053-ND |
Manufacturer | |
Manufacturer Product Number | 324061 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324061 Models |
Category | Length - Overall 0.949" (24.10mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.406" (10.31mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,97440 Kč | 449,36 Kč |
| 50 | 17,11760 Kč | 855,88 Kč |
| 100 | 16,29650 Kč | 1 629,65 Kč |
| 300 | 15,08007 Kč | 4 524,02 Kč |
| 500 | 14,54574 Kč | 7 272,87 Kč |
| 1 000 | 13,85133 Kč | 13 851,33 Kč |
| 2 500 | 12,98416 Kč | 32 460,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |
















