
321051 | |
|---|---|
DigiKey Part Number | A28059-ND |
Manufacturer | |
Manufacturer Product Number | 321051 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 321051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 0.791" (20.09mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 137,36900 Kč | 1 373,69 Kč |
| 25 | 128,76800 Kč | 3 219,20 Kč |
| 50 | 122,62000 Kč | 6 131,00 Kč |
| 100 | 116,76570 Kč | 11 676,57 Kč |
| 300 | 108,05920 Kč | 32 417,76 Kč |
| 500 | 104,23660 Kč | 52 118,30 Kč |
| 1 000 | 99,26616 Kč | 99 266,16 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |










