
36270 | |
|---|---|
DigiKey Part Number | A27178-ND |
Manufacturer | |
Manufacturer Product Number | 36270 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 36270 Models |
Category | Length - Overall 0.702" (17.83mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 31,68000 Kč | 316,80 Kč |
| 25 | 29,69840 Kč | 742,46 Kč |
| 50 | 28,27580 Kč | 1 413,79 Kč |
| 100 | 26,92240 Kč | 2 692,24 Kč |
| 250 | 25,23600 Kč | 6 309,00 Kč |
| 500 | 24,03096 Kč | 12 015,48 Kč |
| 1 000 | 22,88391 Kč | 22 883,91 Kč |
| 2 500 | 21,45188 Kč | 53 629,70 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |









