
322727 | |
|---|---|
DigiKey Part Number | A28061-ND |
Manufacturer | |
Manufacturer Product Number | 322727 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 322727 Models |
Category | Length - Overall 1.130" (28.70mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.609" (15.47mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 89,78700 Kč | 897,87 Kč |
| 25 | 84,15160 Kč | 2 103,79 Kč |
| 50 | 80,13260 Kč | 4 006,63 Kč |
| 100 | 76,30670 Kč | 7 630,67 Kč |
| 300 | 70,61487 Kč | 21 184,46 Kč |
| 500 | 68,11584 Kč | 34 057,92 Kč |
| 1 000 | 64,86681 Kč | 64 866,81 Kč |
| 2 500 | 60,81046 Kč | 152 026,15 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |








