
180599 | |
|---|---|
DigiKey Part Number | A124400-ND |
Manufacturer | |
Manufacturer Product Number | 180599 |
Description | CONN WIRE PIN TERM 8AWG SOLIS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 8 AWG Solistrand Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 180599 Models |
Category | Insulation Non-Insulated |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Features Brazed Seam |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Pin Diameter Circular - 0.102" (2.60mm) Dia | Diameter - Barrel ID 0.185" (4.70mm) |
Length - Pin 0.409" (10.39mm) | Diameter - Barrel OD 0.280" (7.10mm) |
Length - Overall 0.870" (22.10mm) | Length - Termination 0.461" (11.70mm) |
Wire Gauge 8 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,51300 Kč | 415,13 Kč |
| 25 | 38,91360 Kč | 972,84 Kč |
| 50 | 37,05720 Kč | 1 852,86 Kč |
| 100 | 35,28500 Kč | 3 528,50 Kč |
| 250 | 33,07520 Kč | 8 268,80 Kč |
| 500 | 31,49616 Kč | 15 748,08 Kč |
| 1 000 | 29,99312 Kč | 29 993,12 Kč |
| 2 500 | 28,11649 Kč | 70 291,22 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |













