9 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770428-1

DigiKey Part Number
A14014-ND
Manufacturer
Manufacturer Product Number
770428-1
Description
CONN PLUG HSG 9POS 3.68MM
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
770428-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.145" (3.68mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Not For New Designs
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.145" (3.68mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0003062092Molex20 355WM1226-ND10,22000 KčParametric Equivalent
In-Stock: 8 571
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
108,11300 Kč81,13 Kč
257,59960 Kč189,99 Kč
507,23680 Kč361,84 Kč
1006,89070 Kč689,07 Kč
2506,45852 Kč1 614,63 Kč
5006,14986 Kč3 074,93 Kč
1 0005,85581 Kč5 855,81 Kč
2 5005,48900 Kč13 722,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč