
350629-5 | |
|---|---|
DigiKey Part Number | A25481TR-ND - Tape & Reel (TR) A25481CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350629-5 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350629-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 9,73480 Kč | 243,37 Kč |
| 50 | 9,27280 Kč | 463,64 Kč |
| 100 | 8,82760 Kč | 882,76 Kč |
| 250 | 8,27404 Kč | 2 068,51 Kč |
| 500 | 7,87844 Kč | 3 939,22 Kč |
| 1 000 | 7,50217 Kč | 7 502,17 Kč |
| 2 500 | 7,03223 Kč | 17 580,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,74326 Kč | 40 459,56 Kč |
| 12 000 | 6,42154 Kč | 77 058,48 Kč |
| 18 000 | 6,24058 Kč | 112 330,44 Kč |
| 30 000 | 6,01987 Kč | 180 596,10 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

















