
770341-1 | |
|---|---|
DigiKey Part Number | A25490-ND |
Manufacturer | |
Manufacturer Product Number | 770341-1 |
Description | CONN PLUG HSG 2POS 3.68MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770341-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Not For New Designs | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0003062024 | Molex | 13 144 | WM1203-ND | 5,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 25 | 6,74040 Kč | 168,51 Kč |
| 50 | 6,41520 Kč | 320,76 Kč |
| 100 | 6,11070 Kč | 611,07 Kč |
| 250 | 5,72608 Kč | 1 431,52 Kč |
| 500 | 5,45246 Kč | 2 726,23 Kč |
| 1 000 | 5,19198 Kč | 5 191,98 Kč |
| 2 500 | 4,86676 Kč | 12 166,90 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |















