2 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770419-1

DigiKey Part Number
A25484-ND
Manufacturer
Manufacturer Product Number
770419-1
Description
CONN RCPT HSG 2POS 3.68MM
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
770419-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Not For New Designs
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.145" (3.68mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
770342-1TE Connectivity AMP Connectors6 684A14002-ND8,76000 KčParametric Equivalent
0003061023Molex45 740WM1230-ND3,34000 KčParametric Equivalent
In-Stock: 5 399
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,19400 Kč61,94 Kč
255,79800 Kč144,95 Kč
505,51840 Kč275,92 Kč
1005,25350 Kč525,35 Kč
2504,92440 Kč1 231,10 Kč
5004,68874 Kč2 344,37 Kč
1 0004,46454 Kč4 464,54 Kč
2 5004,18486 Kč10 462,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč