Parametric Equivalent

770340-3 | |
|---|---|
DigiKey Part Number | 770340-3-ND |
Manufacturer | |
Manufacturer Product Number | 770340-3 |
Description | CONN PLUG HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770340-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770340-1 | TE Connectivity AMP Connectors | 40 366 | A14009-ND | 8,34000 Kč | Parametric Equivalent |
| 0003062023 | Molex | 44 863 | WM1220-ND | 4,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,27920 Kč | 39 350,40 Kč |
| Unit Price without VAT: | 3,27920 Kč |
|---|---|
| Unit Price with VAT: | 3,96783 Kč |


















