2 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770343-1

DigiKey Part Number
A25485-ND
Manufacturer
Manufacturer Product Number
770343-1
Description
CONN RCPT HSG 2POS 3.68MM
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
770343-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Not For New Designs
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.145" (3.68mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0003061022Molex18 022WM1202-ND5,26000 KčParametric Equivalent
In-Stock: 1 992
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
108,11300 Kč81,13 Kč
257,59960 Kč189,99 Kč
507,24100 Kč362,05 Kč
1006,89270 Kč689,27 Kč
2506,46104 Kč1 615,26 Kč
5006,15196 Kč3 075,98 Kč
1 0005,85789 Kč5 857,89 Kč
2 5005,49092 Kč13 727,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč