
794017-1 | |
|---|---|
DigiKey Part Number | A14015-ND |
Manufacturer | |
Manufacturer Product Number | 794017-1 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794017-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 25 | 3,26200 Kč | 81,55 Kč |
| 50 | 3,10740 Kč | 155,37 Kč |
| 100 | 2,95730 Kč | 295,73 Kč |
| 250 | 2,77128 Kč | 692,82 Kč |
| 500 | 2,63864 Kč | 1 319,32 Kč |
| 1 000 | 2,51267 Kč | 2 512,67 Kč |
| 3 000 | 2,32504 Kč | 6 975,12 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |





















