
770442-1 | |
|---|---|
DigiKey Part Number | A14005-ND |
Manufacturer | |
Manufacturer Product Number | 770442-1 |
Description | CONN RCPT HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770442-1 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 25 | 9,56840 Kč | 239,21 Kč |
| 50 | 9,10960 Kč | 455,48 Kč |
| 100 | 8,67380 Kč | 867,38 Kč |
| 250 | 8,12948 Kč | 2 032,37 Kč |
| 500 | 7,74072 Kč | 3 870,36 Kč |
| 1 000 | 7,37096 Kč | 7 370,96 Kč |
| 2 500 | 6,90926 Kč | 17 273,15 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |



















