
770443-1 | |
|---|---|
DigiKey Part Number | A25492-ND |
Manufacturer | |
Manufacturer Product Number | 770443-1 |
Description | CONN PLUG HSG 4POS 3.68MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770443-1 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Not For New Designs | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469990719 | Molex | 234 | WM23329-ND | 8,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 17,93600 Kč | 179,36 Kč |
| 25 | 16,80960 Kč | 420,24 Kč |
| 50 | 16,00460 Kč | 800,23 Kč |
| 100 | 15,23910 Kč | 1 523,91 Kč |
| 250 | 14,28352 Kč | 3 570,88 Kč |
| 500 | 13,60070 Kč | 6 800,35 Kč |
| 1 000 | 12,95147 Kč | 12 951,47 Kč |
| 2 500 | 12,14065 Kč | 30 351,63 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |














