
350629-1 | |
|---|---|
DigiKey Part Number | A100569TR-ND - Tape & Reel (TR) A100569CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350629-1 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350629-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 50 | 1,82260 Kč | 91,13 Kč |
| 100 | 1,73440 Kč | 173,44 Kč |
| 250 | 1,62524 Kč | 406,31 Kč |
| 500 | 1,54756 Kč | 773,78 Kč |
| 1 000 | 1,47364 Kč | 1 473,64 Kč |
| 2 500 | 1,38116 Kč | 3 452,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,32431 Kč | 7 945,86 Kč |
| 12 000 | 1,26105 Kč | 15 132,60 Kč |
| 18 000 | 1,22549 Kč | 22 058,82 Kč |
| 30 000 | 1,18210 Kč | 35 463,00 Kč |
| 42 000 | 1,15437 Kč | 48 483,54 Kč |
| 60 000 | 1,12569 Kč | 67 541,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




















