Socket Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350628-1

DigiKey Part Number
A14049TR-ND - Tape & Reel (TR)
A14049CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350628-1
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350628-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
102,02300 Kč20,23 Kč
251,89360 Kč47,34 Kč
501,80600 Kč90,30 Kč
1001,72060 Kč172,06 Kč
2501,61172 Kč402,93 Kč
5001,53454 Kč767,27 Kč
1 0001,46134 Kč1 461,34 Kč
2 5001,36970 Kč3 424,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5001,30588 Kč8 488,22 Kč
13 0001,24350 Kč16 165,50 Kč
19 5001,20842 Kč23 564,19 Kč
32 5001,16565 Kč37 883,62 Kč
45 5001,13830 Kč51 792,65 Kč
65 0001,11002 Kč72 151,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč