3 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770333-1

DigiKey Part Number
A14003-ND
Manufacturer
Manufacturer Product Number
770333-1
Description
CONN RCPT HSG 3POS 3.68MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
770333-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.145" (3.68mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
108,23800 Kč82,38 Kč
257,72480 Kč193,12 Kč
507,35360 Kč367,68 Kč
1007,00330 Kč700,33 Kč
2506,56448 Kč1 641,12 Kč
5006,25040 Kč3 125,20 Kč
1 0005,95174 Kč5 951,74 Kč
2 5005,57893 Kč13 947,32 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč