Socket Contact Tin 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640392-1

DigiKey Part Number
A14048TR-ND - Tape & Reel (TR)
A14048CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640392-1
Description
CONN SOCKET 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
640392-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
24-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,96000 Kč19,60 Kč
251,82680 Kč45,67 Kč
501,74360 Kč87,18 Kč
1001,65800 Kč165,80 Kč
2501,55416 Kč388,54 Kč
5001,47990 Kč739,95 Kč
1 0001,40921 Kč1 409,21 Kč
2 5001,32082 Kč3 302,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,22161 Kč12 216,10 Kč
20 0001,16328 Kč23 265,60 Kč
30 0001,13046 Kč33 913,80 Kč
50 0001,09045 Kč54 522,50 Kč
70 0001,06487 Kč74 540,90 Kč
100 0001,03843 Kč103 843,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč