3 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm)
770331-1
770331-1

770331-1

DigiKey Part Number
A14010-ND
Manufacturer
Manufacturer Product Number
770331-1
Description
CONN PLUG HSG 3POS 3.68MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
770331-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.145" (3.68mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 570
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,64300 Kč76,43 Kč
257,16440 Kč179,11 Kč
506,81600 Kč340,80 Kč
1006,49050 Kč649,05 Kč
2506,08440 Kč1 521,10 Kč
5005,79334 Kč2 896,67 Kč
1 0005,51659 Kč5 516,59 Kč
2 5005,17097 Kč12 927,42 Kč
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč