
794018-1 | |
|---|---|
DigiKey Part Number | A14016-ND |
Manufacturer | |
Manufacturer Product Number | 794018-1 |
Description | CONN PIN 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794018-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 24-30 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,10900 Kč | 41,09 Kč |
| 25 | 3,85400 Kč | 96,35 Kč |
| 50 | 3,67060 Kč | 183,53 Kč |
| 100 | 3,49330 Kč | 349,33 Kč |
| 250 | 3,27432 Kč | 818,58 Kč |
| 500 | 3,11748 Kč | 1 558,74 Kč |
| 1 000 | 2,96857 Kč | 2 968,57 Kč |
| 3 000 | 2,74695 Kč | 8 240,85 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |



















