
770278-1 | |
|---|---|
DigiKey Part Number | A14008-ND |
Manufacturer | |
Manufacturer Product Number | 770278-1 |
Description | CONN PLUG HSG 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770278-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Detent Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,92300 Kč | 59,23 Kč |
| 25 | 5,54760 Kč | 138,69 Kč |
| 50 | 5,28480 Kč | 264,24 Kč |
| 100 | 5,03240 Kč | 503,24 Kč |
| 250 | 4,71584 Kč | 1 178,96 Kč |
| 500 | 4,49018 Kč | 2 245,09 Kč |
| 1 000 | 4,27559 Kč | 4 275,59 Kč |
| 2 500 | 4,00768 Kč | 10 019,20 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |














