
350628-5 | |
|---|---|
DigiKey Part Number | A25482TR-ND - Tape & Reel (TR) A25482CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350628-5 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350628-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,01100 Kč | 100,11 Kč |
| 25 | 9,39320 Kč | 234,83 Kč |
| 50 | 8,93860 Kč | 446,93 Kč |
| 100 | 8,51320 Kč | 851,32 Kč |
| 250 | 7,97848 Kč | 1 994,62 Kč |
| 500 | 7,59766 Kč | 3 798,83 Kč |
| 1 000 | 7,23456 Kč | 7 234,56 Kč |
| 2 500 | 6,78146 Kč | 16 953,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 6,46617 Kč | 42 030,11 Kč |
| 13 000 | 6,15768 Kč | 80 049,84 Kč |
| 19 500 | 5,98416 Kč | 116 691,12 Kč |
| 32 500 | 5,77255 Kč | 187 607,88 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

















