770326-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770326-1

DigiKey Part Number
A25486-ND
Manufacturer
Manufacturer Product Number
770326-1
Description
CONN RCPT HSG 3POS 3.68MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
770326-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.145" (3.68mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,12000 Kč13,12 Kč
1011,10200 Kč111,02 Kč
2510,39840 Kč259,96 Kč
509,89840 Kč494,92 Kč
1009,42560 Kč942,56 Kč
2508,83440 Kč2 208,60 Kč
5008,41240 Kč4 206,20 Kč
1 0008,01080 Kč8 010,80 Kč
2 5007,50905 Kč18 772,62 Kč
Manufacturers Standard Package
Unit Price without VAT:13,12000 Kč
Unit Price with VAT:15,87520 Kč