
794046-1 | |
|---|---|
DigiKey Part Number | A25477TR-ND - Tape & Reel (TR) A25477CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794046-1 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794046-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 25 | 1,95360 Kč | 48,84 Kč |
| 50 | 1,86500 Kč | 93,25 Kč |
| 100 | 1,77450 Kč | 177,45 Kč |
| 250 | 1,66296 Kč | 415,74 Kč |
| 500 | 1,58338 Kč | 791,69 Kč |
| 1 000 | 1,50739 Kč | 1 507,39 Kč |
| 2 500 | 1,41296 Kč | 3 532,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 1,10366 Kč | 44 146,40 Kč |
| 80 000 | 1,05100 Kč | 84 080,00 Kč |
| 120 000 | 1,02138 Kč | 122 565,60 Kč |
| 200 000 | 0,98526 Kč | 197 052,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |
















