5103311-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 95
Unit Price: 1,70000 Kč
Datasheet

Similar


HARTING
In Stock: 4
Unit Price: 3,08000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1,25470 Kč
Datasheet

Similar


HARTING
In Stock: 244
Unit Price: 1,22000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1,58540 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,36460 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1,86380 Kč
Datasheet

Similar


HARTING
In Stock: 137
Unit Price: 1,52000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,16746 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1,56210 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1,40000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 229
Unit Price: 1,59000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,55000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,05552 Kč
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
5103311-1
5103311-1

5103311-1

DigiKey Part Number
A33180-ND
Manufacturer
Manufacturer Product Number
5103311-1
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5103311-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
-
Insulation Height
0.360" (9.14mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1039,81200 Kč398,12 Kč
12533,30112 Kč4 162,64 Kč
50030,19638 Kč15 098,19 Kč
1 00028,75508 Kč28 755,08 Kč
5 00025,67043 Kč128 352,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč