



281-603/281-401 | |
|---|---|
DigiKey Part Number | 2946-281-603/281-401-ND |
Manufacturer | |
Manufacturer Product Number | 281-603/281-401 |
Description | COMPONENT TERMINAL BLOCK; 2-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-603/281-401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 1.5 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,04000 Kč | 674,04 Kč |
| 10 | 485,72600 Kč | 4 857,26 Kč |
| 25 | 436,59040 Kč | 10 914,76 Kč |
| 50 | 407,64680 Kč | 20 382,34 Kč |
| 100 | 384,62670 Kč | 38 462,67 Kč |
| 250 | 361,56372 Kč | 90 390,93 Kč |
| 500 | 348,52984 Kč | 174 264,92 Kč |
| Unit Price without VAT: | 674,04000 Kč |
|---|---|
| Unit Price with VAT: | 815,58840 Kč |











