
1738894-1 | |
|---|---|
DigiKey Part Number | 1738894-1-ND |
Manufacturer | |
Manufacturer Product Number | 1738894-1 |
Description | TWEEZER REMOVAL TOOL QUADRAX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Backplane Contacts |
EDA/CAD Models | 1738894-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Backplane Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 234,93000 Kč | 20 234,93 Kč |
| 5 | 18 758,01800 Kč | 93 790,09 Kč |
| 10 | 18 156,42500 Kč | 181 564,25 Kč |
| Unit Price without VAT: | 20 234,93000 Kč |
|---|---|
| Unit Price with VAT: | 24 484,26530 Kč |












