
2174712223 | |
|---|---|
DigiKey Part Number | 900-2174712223-ND |
Manufacturer | |
Manufacturer Product Number | 2174712223 |
Description | ULTRA-FIT F-S 225MM 16 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.86" (225.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 21,00640 Kč | 525,16 Kč |
| 50 | 20,00260 Kč | 1 000,13 Kč |
| 100 | 19,04520 Kč | 1 904,52 Kč |
| 300 | 17,62363 Kč | 5 287,09 Kč |
| 500 | 16,99914 Kč | 8 499,57 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

