Pin Contact Gold Crimp 24 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445692-3

DigiKey Part Number
A122254-ND
Manufacturer
Manufacturer Product Number
1445692-3
Description
CONN PIN 24AWG GOLD CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
1445692-3 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
24 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Machined
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 709,24000 Kč1 709,24 Kč
101 452,89400 Kč14 528,94 Kč
251 361,98080 Kč34 049,52 Kč
501 297,05060 Kč64 852,53 Kč
1001 235,22410 Kč123 522,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 709,24000 Kč
Unit Price with VAT:2 068,18040 Kč