
1604897-5 | |
|---|---|
DigiKey Part Number | 1604897-5-ND |
Manufacturer | |
Manufacturer Product Number | 1604897-5 |
Description | CONN RCPT HSG 2POS 9.30MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.366" (9.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1604897-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Solder |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Color Black |
Connector Type | Features Jackpost |
Contact Type Quadrax | Insulation Material Aluminum Alloy |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.366" (9.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 6 536,58443 Kč | 915 121,82 Kč |
| Unit Price without VAT: | 6 536,58443 Kč |
|---|---|
| Unit Price with VAT: | 7 909,26716 Kč |



