
44423252 | |
|---|---|
DigiKey Part Number | 2181-44423252-ND |
Manufacturer | |
Manufacturer Product Number | 44423252 |
Description | CONN CNT SLV PIN 4MM 12AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 62,15400 Kč | 621,54 Kč |
| 25 | 58,24840 Kč | 1 456,21 Kč |
| 50 | 55,46420 Kč | 2 773,21 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |











