Parametric Equivalent
Similar
Similar
Similar
Similar
Similar


7201K2ZGE2 | |
|---|---|
DigiKey Part Number | 108-7201K2ZGE2-ND |
Manufacturer | |
Manufacturer Product Number | 7201K2ZGE2 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201K2ZGE2 Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 17.88mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Black Anodized |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201K2ZQE2 | C&K | 0 | 108-7201K2ZQE2-ND | 368,57633 Kč | Parametric Equivalent |
| 100DP1K1B25M1QEH | E-Switch | 0 | 100DP1K1B25M1QEH-ND | 113,04754 Kč | Similar |
| 100DP1K1B25M1REH | E-Switch | 0 | 100DP1K1B25M1REH-ND | 151,40000 Kč | Similar |
| 100DP1K2B25M1REH | E-Switch | 0 | 100DP1K2B25M1REH-ND | 96,47925 Kč | Similar |
| A223K12KZG-M8 | Electroswitch | 0 | A223K12KZG-M8-ND | 897,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 388,03040 Kč | 38 803,04 Kč |
| Unit Price without VAT: | 388,03040 Kč |
|---|---|
| Unit Price with VAT: | 469,51678 Kč |















