



0522710569 | |
|---|---|
DigiKey Part Number | WM10964TR-ND - Tape & Reel (TR) WM10964CT-ND - Cut Tape (CT) WM10964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710569 |
Description | CONN FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710569 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 25 | 17,57960 Kč | 439,49 Kč |
| 50 | 16,73960 Kč | 836,98 Kč |
| 100 | 15,93750 Kč | 1 593,75 Kč |
| 250 | 14,93880 Kč | 3 734,70 Kč |
| 500 | 14,22530 Kč | 7 112,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,10974 Kč | 15 109,74 Kč |
| 2 000 | 14,38846 Kč | 28 776,92 Kč |
| 3 000 | 13,98285 Kč | 41 948,55 Kč |
| 5 000 | 13,48815 Kč | 67 440,75 Kč |
| 7 000 | 13,17196 Kč | 92 203,72 Kč |
| 10 000 | 12,84498 Kč | 128 449,80 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |
















