5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
0150390725

0150390725

DigiKey Part Number
900-0150390725-ND
Manufacturer
Manufacturer Product Number
0150390725
Description
CABLE PREMO-FLEX JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390725 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670725Molex9160152670725-ND41,16000 KčParametric Equivalent
FJ-05-D-02.00-4Samtec Inc.17FJ-05-D-02.00-4-ND38,22000 KčParametric Equivalent
FJ-05-R-02.00-4Samtec Inc.0FJ-05-R-02.00-4-ND38,22000 KčParametric Equivalent
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,67800 Kč226,78 Kč
2521,25000 Kč531,25 Kč
5020,23360 Kč1 011,68 Kč
10019,26780 Kč1 926,78 Kč
25018,05996 Kč4 514,99 Kč
50017,19736 Kč8 598,68 Kč
1 00016,37634 Kč16 376,34 Kč
3 00015,15517 Kč45 465,51 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč