Similar

FJ-05-R-02.00-4 | |
|---|---|
DigiKey Part Number | FJ-05-R-02.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-05-R-02.00-4 |
Description | CABLE FFC/FPC 5POS 1MM 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-05-R-02.00-4 Models |
Category | Number of Conductors 5 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-05-D-0050-C-4-08-4-T | GCT | 0 | 2073-10-05-D-0050-C-4-08-4-T-ND | 9,28301 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


