Parametric Equivalent

10-05-D-0050-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-05-D-0050-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-05-D-0050-C-4-08-4-T |
Description | 1MM PITCH FFC, 5 CONTACTS, D TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,28301 Kč | 9 283,01 Kč |
| Unit Price without VAT: | 9,28301 Kč |
|---|---|
| Unit Price with VAT: | 11,23244 Kč |





