
FFC3B11-05-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B11-05-TTR-ND - Tape & Reel (TR) 2073-FFC3B11-05-TCT-ND - Cut Tape (CT) 2073-FFC3B11-05-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B11-05-T |
Description | CONN FFC FPC TOP 5POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B11-05-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 5,09840 Kč | 127,46 Kč |
| 50 | 4,85480 Kč | 242,74 Kč |
| 100 | 4,61960 Kč | 461,96 Kč |
| 250 | 4,33064 Kč | 1 082,66 Kč |
| 500 | 4,12316 Kč | 2 061,58 Kč |
| 1 000 | 3,92621 Kč | 3 926,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,73870 Kč | 7 477,40 Kč |
| 4 000 | 3,56011 Kč | 14 240,44 Kč |
| 6 000 | 3,45970 Kč | 20 758,20 Kč |
| 10 000 | 3,33723 Kč | 33 372,30 Kč |
| 14 000 | 3,25893 Kč | 45 625,02 Kč |
| 20 000 | 3,17798 Kč | 63 559,60 Kč |
| 50 000 | 2,97918 Kč | 148 959,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






