5 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05-A-0152-C-4-08-4-T

DigiKey Part Number
2073-10-05-A-0152-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-05-A-0152-C-4-08-4-T
Description
1MM PITCH FFC, 5 CONTACTS, A TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
5
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,92200 Kč139,22 Kč
2513,04400 Kč326,10 Kč
5012,41820 Kč620,91 Kč
10011,82610 Kč1 182,61 Kč
30010,94277 Kč3 282,83 Kč
50010,55486 Kč5 277,43 Kč
1 00010,05069 Kč10 050,69 Kč
2 5009,42130 Kč23 553,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč