



RCLAMP3391ZCTFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3391ZCTFTTR-ND - Tape & Reel (TR) 600-RCLAMP3391ZCTFTCT-ND - Cut Tape (CT) 600-RCLAMP3391ZCTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3391ZCTFT |
Description | TVS DIODE 3.3VWM SLP0603P2X3J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3J |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, USB |
Type Zener | Capacitance @ Frequency 0.17pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -40°C ~ 85°C (TJ) |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.5V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 6.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,42478 Kč | 66 371,70 Kč |
| 30 000 | 4,42172 Kč | 132 651,60 Kč |
| 45 000 | 4,41993 Kč | 198 896,85 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


